Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Camloc Stainless Steel Gas Strut, with Ball & Socket Joint, 464.0mm Extended Length, 200.0mm Stroke Length

RS Stock No.: 339-9050Brand: Camloc Gas SpringsManufacturers Part No.: SXY8A6A600002
brand-logo
View all in Gas Struts

Technical Document

Specifications

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Stainless Steel

End Connector Material

Nylon, Stainless Steel

End Connector

Ball & Socket Joint

Extended Length

464.0mm

Stroke Length

200.0mm

Rod Diameter

8.0mm

Maximum Force

650N

Minimum Force

100N

Tube Diameter

18.0mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 198.90

€ 198.90 1 Pair (ex VAT)

€ 236.69

€ 236.69 1 Pair (inc. VAT)

Camloc Stainless Steel Gas Strut, with Ball & Socket Joint, 464.0mm Extended Length, 200.0mm Stroke Length

€ 198.90

€ 198.90 1 Pair (ex VAT)

€ 236.69

€ 236.69 1 Pair (inc. VAT)

Camloc Stainless Steel Gas Strut, with Ball & Socket Joint, 464.0mm Extended Length, 200.0mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Stainless Steel

End Connector Material

Nylon, Stainless Steel

End Connector

Ball & Socket Joint

Extended Length

464.0mm

Stroke Length

200.0mm

Rod Diameter

8.0mm

Maximum Force

650N

Minimum Force

100N

Tube Diameter

18.0mm

Country of Origin

United Kingdom