Camozzi 5083 Series Female Connector, G 1/4 to Push In 5 mm, Threaded Connection Style, 5083 1/4

RS Stock No.: 562-440Brand: CamozziManufacturers Part No.: 50-5083-0057
View all in Pneumatic Fittings

Technical Document

Specifications

Connector A

G 1/4

Connector B

Push In 5 mm

Pneumatic Fitting Type

Female Connector

Connection Style

Threaded

Threaded Connection

G 1/4

Manufacturer Series

5083

Model Number (p)

5083 1/4

Country of Origin

Italy

Stock information temporarily unavailable.

€ 18.38

€ 18.38 Each (ex VAT)

€ 21.87

€ 21.87 Each (inc. VAT)

Camozzi 5083 Series Female Connector, G 1/4 to Push In 5 mm, Threaded Connection Style, 5083 1/4

€ 18.38

€ 18.38 Each (ex VAT)

€ 21.87

€ 21.87 Each (inc. VAT)

Camozzi 5083 Series Female Connector, G 1/4 to Push In 5 mm, Threaded Connection Style, 5083 1/4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector A

G 1/4

Connector B

Push In 5 mm

Pneumatic Fitting Type

Female Connector

Connection Style

Threaded

Threaded Connection

G 1/4

Manufacturer Series

5083

Model Number (p)

5083 1/4

Country of Origin

Italy