CAP-XX 0.4F Supercapacitor ±20% Tolerance, Supercap H 5.5V dc

RS Stock No.: 711-6985Brand: CAP-XXManufacturers Part No.: HA230F
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Brand

CAP-XX

Capacitance

0.4F

Voltage

5.5V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Leakage Current

1 μA

Equivalent Series Resistance

140mΩ

Series

Supercap H

Tolerance

±20%

Depth

3.8 mm, 18mm

Terminal Type

Solder

Capacitor Family

Electric Double Layer

Tolerance (Minus)

-20%

Tolerance (Plus)

+20%

Product details

H series Supercaps - Cap-XX

Smallest devices available for given ESR and capacitance
High Power density 75 kW/litre
Exceptionally thin profile with SMT connections
High power output for peak current loads upto 30A
Wide operating temperature range
Supplied in a discharged state

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 50.38

€ 50.38 Each (ex VAT)

€ 59.95

€ 59.95 Each (inc. VAT)

CAP-XX 0.4F Supercapacitor ±20% Tolerance, Supercap H 5.5V dc

€ 50.38

€ 50.38 Each (ex VAT)

€ 59.95

€ 59.95 Each (inc. VAT)

CAP-XX 0.4F Supercapacitor ±20% Tolerance, Supercap H 5.5V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 50.38
25 - 74€ 43.12
75 - 149€ 37.74
150 - 249€ 34.19
250+€ 29.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

CAP-XX

Capacitance

0.4F

Voltage

5.5V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Leakage Current

1 μA

Equivalent Series Resistance

140mΩ

Series

Supercap H

Tolerance

±20%

Depth

3.8 mm, 18mm

Terminal Type

Solder

Capacitor Family

Electric Double Layer

Tolerance (Minus)

-20%

Tolerance (Plus)

+20%

Product details

H series Supercaps - Cap-XX

Smallest devices available for given ESR and capacitance
High Power density 75 kW/litre
Exceptionally thin profile with SMT connections
High power output for peak current loads upto 30A
Wide operating temperature range
Supplied in a discharged state

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more