E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Capri Black Neoprene Cable Gland O-Ring, PG9x 1.2mm

RS Stock No.: 271-2586Brand: CapriManufacturers Part No.: CAP240949
brand-logo
View all in Cable Gland O-Rings

Technical Document

Specifications

Brand

Capri

Thread Size

PG9

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+120°C

Cross Sectional Thickness

1.2mm

Country of Origin

France

Stock information temporarily unavailable.

€ 7.40

€ 0.37 Each (In a Pack of 20) (ex VAT)

€ 8.81

€ 0.44 Each (In a Pack of 20) (inc. VAT)

Capri Black Neoprene Cable Gland O-Ring, PG9x 1.2mm

€ 7.40

€ 0.37 Each (In a Pack of 20) (ex VAT)

€ 8.81

€ 0.44 Each (In a Pack of 20) (inc. VAT)

Capri Black Neoprene Cable Gland O-Ring, PG9x 1.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Capri

Thread Size

PG9

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+120°C

Cross Sectional Thickness

1.2mm

Country of Origin

France