Carclo 10003/L25, 10003/L25 Series 20-Way LED Lens, Elliptical Beam

RS Stock No.: 664-489Brand: CarcloManufacturers Part No.: 10003/L25
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Carclo

Series

10003/L25

Lens Shape

Elliptical

Product Type

LED Lens

Number of LEDs Per Lens

20

Emission Pattern

Elliptical

Lens Material

Polycarbonate (PC)

Country of Origin

Czech Republic

€ 8.60

€ 1.72 Each (In a Pack of 5) (ex VAT)

€ 10.23

€ 2.047 Each (In a Pack of 5) (inc. VAT)

Carclo 10003/L25, 10003/L25 Series 20-Way LED Lens, Elliptical Beam

€ 8.60

€ 1.72 Each (In a Pack of 5) (ex VAT)

€ 10.23

€ 2.047 Each (In a Pack of 5) (inc. VAT)

Carclo 10003/L25, 10003/L25 Series 20-Way LED Lens, Elliptical Beam

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 45€ 1.72€ 8.60
50 - 245€ 1.54€ 7.70
250 - 495€ 1.41€ 7.05
500+€ 1.12€ 5.60

Technical Document

Specifications

Brand

Carclo

Series

10003/L25

Lens Shape

Elliptical

Product Type

LED Lens

Number of LEDs Per Lens

20

Emission Pattern

Elliptical

Lens Material

Polycarbonate (PC)

Country of Origin

Czech Republic