E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Carclo 10200 LED Lens, Medium Angle, Spot Beam

RS Stock No.: 170-0871Brand: CarcloManufacturers Part No.: 10200
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Carclo

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Medium Angle, Spot

Dimensions

19.7 (Dia.) x 9.6mm

Clear or Diffused

Diffused

Diameter

19.7mm

Height

9.6mm

Kit Contents

Lens

Country of Origin

United Kingdom

Product details

20 mm Optic Family LED Lenses

This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.

Carclo LED Lenses

Stock information temporarily unavailable.

€ 72.48

€ 1.51 Each (In a Tray of 48) (ex VAT)

€ 86.25

€ 1.797 Each (In a Tray of 48) (inc. VAT)

Carclo 10200 LED Lens, Medium Angle, Spot Beam

€ 72.48

€ 1.51 Each (In a Tray of 48) (ex VAT)

€ 86.25

€ 1.797 Each (In a Tray of 48) (inc. VAT)

Carclo 10200 LED Lens, Medium Angle, Spot Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Carclo

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Medium Angle, Spot

Dimensions

19.7 (Dia.) x 9.6mm

Clear or Diffused

Diffused

Diameter

19.7mm

Height

9.6mm

Kit Contents

Lens

Country of Origin

United Kingdom

Product details

20 mm Optic Family LED Lenses

This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.

Carclo LED Lenses