Technical Document
Specifications
Brand
CarelOutput Type
Relay
Supply Voltage
12 → 24 V ac, 12 → 30 V dc
Size
144 x 70mm
Number of Outputs
4
Temperature Range
-40 → +150 (NTC-HT) °C, -50 → +150 (PTC/PT1000) °C
Communication Module Available
Yes
Range
Carel DN33
Series
DN33
Country of Origin
Italy
Product details
DN33 Universal Electronic Controllers
€ 298.54
€ 298.54 Each (ex VAT)
€ 355.26
€ 355.26 Each (inc. VAT)
1
€ 298.54
€ 298.54 Each (ex VAT)
€ 355.26
€ 355.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CarelOutput Type
Relay
Supply Voltage
12 → 24 V ac, 12 → 30 V dc
Size
144 x 70mm
Number of Outputs
4
Temperature Range
-40 → +150 (NTC-HT) °C, -50 → +150 (PTC/PT1000) °C
Communication Module Available
Yes
Range
Carel DN33
Series
DN33
Country of Origin
Italy
Product details