Technical Document
Specifications
Brand
Carling TechnologiesContact Configuration
DPST
Switch Operation
On-Off-(On)
Contact Current Rating
15 A
Mounting Type
Panel Mount
Terminal Type
Tab
Panel Cut Out Diameter
12.7mm
Actuator Length
17.44mm
Voltage Rating
250V ac
Mechanical Life
100000Cycles
Maximum Operating Temperature
+85°C
Standards Met
CSA, UL, VDE
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +85°C
Country of Origin
Mexico
Product details
Carling Technologies® G Series Toggle Switches
From Carling Technologies® the G Series of toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications. These switches are available in a wide range of momentary and maintained single throw or double throw circuits, terminations and bushing/toggle configurations.
Standard round actuator
Non Illuminated
Panel mount
Typical Applications: Environmental controls, marine, food service & vacuum cleaners
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carling TechnologiesContact Configuration
DPST
Switch Operation
On-Off-(On)
Contact Current Rating
15 A
Mounting Type
Panel Mount
Terminal Type
Tab
Panel Cut Out Diameter
12.7mm
Actuator Length
17.44mm
Voltage Rating
250V ac
Mechanical Life
100000Cycles
Maximum Operating Temperature
+85°C
Standards Met
CSA, UL, VDE
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +85°C
Country of Origin
Mexico
Product details
Carling Technologies® G Series Toggle Switches
From Carling Technologies® the G Series of toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications. These switches are available in a wide range of momentary and maintained single throw or double throw circuits, terminations and bushing/toggle configurations.
Standard round actuator
Non Illuminated
Panel mount
Typical Applications: Environmental controls, marine, food service & vacuum cleaners