Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Carlo Gavazzi DIN Rail Mount Timer Relay, 24 → 240 V ac, 24V dc, 2-Contact, 1 → 10s, 1-Function, SPDT

RS Stock No.: 857-7107Brand: Carlo GavazziManufacturers Part No.: DBB51CM2410S
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 → 240 V ac, 24V dc

Mounting Type

DIN Rail

Time Range

1 → 10s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Length

67.2mm

Maximum Operating Temperature

+60°C

Depth

81mm

Contact Material

Silver Tin Oxide

Minimum Operating Temperature

-20°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi DIN Rail Mount Timer Relay, 24 → 240 V ac, 24V dc, 2-Contact, 1 → 10s, 1-Function, SPDT

P.O.A.

Carlo Gavazzi DIN Rail Mount Timer Relay, 24 → 240 V ac, 24V dc, 2-Contact, 1 → 10s, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 → 240 V ac, 24V dc

Mounting Type

DIN Rail

Time Range

1 → 10s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Length

67.2mm

Maximum Operating Temperature

+60°C

Depth

81mm

Contact Material

Silver Tin Oxide

Minimum Operating Temperature

-20°C

Country of Origin

Italy