E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Carlo Gavazzi 1 Phase LCD Energy Meter

RS Stock No.: 224-7702Brand: Carlo GavazziManufacturers Part No.: EM111DINAV81XM1PFB
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

EM111

Cutout Width

17.5mm

Cutout Height

91.5mm

Display Type

LCD

Number Of Digits

7

Number of Phases

1

Country of Origin

China

Stock information temporarily unavailable.

€ 187.34

€ 187.34 Each (ex VAT)

€ 222.93

€ 222.93 Each (inc. VAT)

Carlo Gavazzi 1 Phase LCD Energy Meter

€ 187.34

€ 187.34 Each (ex VAT)

€ 222.93

€ 222.93 Each (inc. VAT)

Carlo Gavazzi 1 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EM111

Cutout Width

17.5mm

Cutout Height

91.5mm

Display Type

LCD

Number Of Digits

7

Number of Phases

1

Country of Origin

China