E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Carlo Gavazzi Inductive Rectangular Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 30 V dc

RS Stock No.: 263-2911Brand: Carlo GavazziManufacturers Part No.: IRC40SN40M1PADistrelec Article No.: 30427252
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Rectangular

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP69K

Length

66mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

0°C

Depth

40mm

Maximum Switching Frequency

200Hz

Switching Current

200 mA

Switching Frequency

200 Hz

Series

IRC40

Distrelec Product Id

30427252

Country of Origin

Lithuania

Stock information temporarily unavailable.

€ 96.82

€ 96.82 Each (ex VAT)

€ 115.22

€ 115.22 Each (inc. VAT)

Carlo Gavazzi Inductive Rectangular Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 30 V dc

€ 96.82

€ 96.82 Each (ex VAT)

€ 115.22

€ 115.22 Each (inc. VAT)

Carlo Gavazzi Inductive Rectangular Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Rectangular

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP69K

Length

66mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

0°C

Depth

40mm

Maximum Switching Frequency

200Hz

Switching Current

200 mA

Switching Frequency

200 Hz

Series

IRC40

Distrelec Product Id

30427252

Country of Origin

Lithuania