Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Carlo Gavazzi Retroreflective Photoelectric Sensor, Block Sensor, 12 m Detection Range

RS Stock No.: 857-3174Brand: Carlo GavazziManufacturers Part No.: PMP12RIDistrelec Article No.: 30407384
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

12 m

Electrical Connection

5 Terminal Screw

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Cable

Light Source

LED

IP Rating

IP67

Response Time

=20 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS, PC

Maximum Operating Temperature

+55°C

Distrelec Product Id

30407384

Country of Origin

Lithuania

Product details

Carlo Gavazzi PMP12 Series

Carlo Gavazzi PMP12 series are powerful polarized retro reflective sensor. The sensor is designed to meet the hash requirements in industrial environments. With a sensing distance at 12 m the sensor is useful in applications where dust and weather conditions will influence on the sensing distance. The sensor is made in a strong glass reinforced PC/ABS housing with two cable glands for easy connection.

Range: 12 m
Modulated, visible light, polarized
Make or break switching function (switch selectable)
LED-indication for target detected
NO and NC output
High EMC immunity

Carlo Gavazzi Photoelectric Sensors

Stock information temporarily unavailable.

€ 221.09

€ 221.09 Each (ex VAT)

€ 263.10

€ 263.10 Each (inc. VAT)

Carlo Gavazzi Retroreflective Photoelectric Sensor, Block Sensor, 12 m Detection Range

€ 221.09

€ 221.09 Each (ex VAT)

€ 263.10

€ 263.10 Each (inc. VAT)

Carlo Gavazzi Retroreflective Photoelectric Sensor, Block Sensor, 12 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

12 m

Electrical Connection

5 Terminal Screw

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Cable

Light Source

LED

IP Rating

IP67

Response Time

=20 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS, PC

Maximum Operating Temperature

+55°C

Distrelec Product Id

30407384

Country of Origin

Lithuania

Product details

Carlo Gavazzi PMP12 Series

Carlo Gavazzi PMP12 series are powerful polarized retro reflective sensor. The sensor is designed to meet the hash requirements in industrial environments. With a sensing distance at 12 m the sensor is useful in applications where dust and weather conditions will influence on the sensing distance. The sensor is made in a strong glass reinforced PC/ABS housing with two cable glands for easy connection.

Range: 12 m
Modulated, visible light, polarized
Make or break switching function (switch selectable)
LED-indication for target detected
NO and NC output
High EMC immunity

Carlo Gavazzi Photoelectric Sensors