Technical Document
Specifications
Brand
Carlo GavazziMaximum Load Current
25 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
660 V
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Minimum Load Current
150 mA
Output Device
Thyristor
Load Voltage Range
42 → 660V ac
Dimensions
44.8 x 58.2 x 28.8mm
Height
28.8mm
Length
44.8mm
Operating Temperature Range
-20 → +70°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Depth
58.2mm
Country of Origin
China
Product details
Single-phase solid state back panel mount relay, Series RS1A, RAM1A, RM1A/B
Solid state relay series with IP20 protection rating
Integrated LED indicating presence of mains voltage
Frequency from 45 to 65 Hz
Integrated voltage transient protection (except for RS1A)
Approvals
UL, cUL, CSA VDE (only for RAM1A)
Zero Voltage Relays
€ 116.73
€ 116.73 Each (ex VAT)
€ 138.91
€ 138.91 Each (inc. VAT)
1
€ 116.73
€ 116.73 Each (ex VAT)
€ 138.91
€ 138.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziMaximum Load Current
25 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
660 V
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Minimum Load Current
150 mA
Output Device
Thyristor
Load Voltage Range
42 → 660V ac
Dimensions
44.8 x 58.2 x 28.8mm
Height
28.8mm
Length
44.8mm
Operating Temperature Range
-20 → +70°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Depth
58.2mm
Country of Origin
China
Product details
Single-phase solid state back panel mount relay, Series RS1A, RAM1A, RM1A/B
Solid state relay series with IP20 protection rating
Integrated LED indicating presence of mains voltage
Frequency from 45 to 65 Hz
Integrated voltage transient protection (except for RS1A)
Approvals
UL, cUL, CSA VDE (only for RAM1A)