E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Carlo Gavazzi Solid State Relay, 50 A Load, DIN Rail Mount, 530 V Load, 32 V Control

RS Stock No.: 479-0606Brand: Carlo GavazziManufacturers Part No.: RN2A48D50
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

50 A

Mounting Type

DIN Rail

Maximum Load Voltage

530 V

Maximum Control Voltage

32 V

Switching Type

Zero Crossing

Control Voltage Range

2 x 5 → 32 V dc

Minimum Load Current

250 mA

Load Voltage Range

42 → 530V ac

Dimensions

120 x 89 x 108.6mm

Maximum Operating Temperature

+70°C

Depth

89mm

Height

108.6mm

Length

120mm

Operating Temperature Range

-20 → +70°C

Minimum Operating Temperature

-20°C

Country of Origin

Malta

Product details

Solitron RN Series solid state relay

For resistive and inductive loadsSingle or two-phase solid state contactors with integrated heatsinkDIN rail mountingZero crossing switchFrequency: 45 → 65 HzIntegrated voltage transient protection

Additional features of the RN1S Series

Self-test feature for monitoring line voltage and current, as well as operating and input statusPNP-NC alarm output

Approvals

UL, cUL, CSA

Zero Voltage Relays

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi Solid State Relay, 50 A Load, DIN Rail Mount, 530 V Load, 32 V Control

P.O.A.

Carlo Gavazzi Solid State Relay, 50 A Load, DIN Rail Mount, 530 V Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

50 A

Mounting Type

DIN Rail

Maximum Load Voltage

530 V

Maximum Control Voltage

32 V

Switching Type

Zero Crossing

Control Voltage Range

2 x 5 → 32 V dc

Minimum Load Current

250 mA

Load Voltage Range

42 → 530V ac

Dimensions

120 x 89 x 108.6mm

Maximum Operating Temperature

+70°C

Depth

89mm

Height

108.6mm

Length

120mm

Operating Temperature Range

-20 → +70°C

Minimum Operating Temperature

-20°C

Country of Origin

Malta

Product details

Solitron RN Series solid state relay

For resistive and inductive loadsSingle or two-phase solid state contactors with integrated heatsinkDIN rail mountingZero crossing switchFrequency: 45 → 65 HzIntegrated voltage transient protection

Additional features of the RN1S Series

Self-test feature for monitoring line voltage and current, as well as operating and input statusPNP-NC alarm output

Approvals

UL, cUL, CSA

Zero Voltage Relays