E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Carlo Gavazzi VN Series Level Probe Level Probe, Threaded, Stainless Steel Body

RS Stock No.: 276-3476Brand: Carlo GavazziManufacturers Part No.: VNI1
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Level Probe

Mounting Type

Threaded

Body Material

Stainless Steel

Cable Length

2m

Series

VN

Country of Origin

Lithuania

Stock information temporarily unavailable.

€ 85.23

€ 85.23 Each (ex VAT)

€ 101.42

€ 101.42 Each (inc. VAT)

Carlo Gavazzi VN Series Level Probe Level Probe, Threaded, Stainless Steel Body

€ 85.23

€ 85.23 Each (ex VAT)

€ 101.42

€ 101.42 Each (inc. VAT)

Carlo Gavazzi VN Series Level Probe Level Probe, Threaded, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Level Probe

Mounting Type

Threaded

Body Material

Stainless Steel

Cable Length

2m

Series

VN

Country of Origin

Lithuania