Carlo Gavazzi VPC210 Series Conductive Sensor Level Sensor, Relay Output, Threaded, PVC Body
RS Stock No.: 201-0781Brand: Carlo GavazziManufacturers Part No.: VPC210Distrelec Article No.: 30063066

Technical Document
Specifications
Brand
Carlo GavazziDevice Type
Conductive Sensor
Mounting Type
Threaded
Switch Output
Relay
Body Material
PVC
Cable Length
500mm
Series
VPC210
Country of Origin
Lithuania
Stock information temporarily unavailable.
€ 114.85
€ 114.85 Each (ex VAT)
€ 136.67
€ 136.67 Each (inc. VAT)
Carlo Gavazzi VPC210 Series Conductive Sensor Level Sensor, Relay Output, Threaded, PVC Body
1
€ 114.85
€ 114.85 Each (ex VAT)
€ 136.67
€ 136.67 Each (inc. VAT)
Carlo Gavazzi VPC210 Series Conductive Sensor Level Sensor, Relay Output, Threaded, PVC Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziDevice Type
Conductive Sensor
Mounting Type
Threaded
Switch Output
Relay
Body Material
PVC
Cable Length
500mm
Series
VPC210
Country of Origin
Lithuania