Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Carroll & Meynell 1 Phase 2.4kVA Variac, 1 Output, 240V ac

RS Stock No.: 347-3726Brand: Carroll & MeynellManufacturers Part No.: CMV 10E-1
brand-logo
View all in Variacs

Technical Document

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac, 0 → 270 V ac

Power Rating

2.4kVA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Screw, Stud

Weight

9.5kg

Dimensions

205 x 175 x 170mm

Depth

170mm

Length

205mm

Width

175mm

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Carroll & Meynell 1 Phase 2.4kVA Variac, 1 Output, 240V ac

P.O.A.

Carroll & Meynell 1 Phase 2.4kVA Variac, 1 Output, 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac, 0 → 270 V ac

Power Rating

2.4kVA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Screw, Stud

Weight

9.5kg

Dimensions

205 x 175 x 170mm

Depth

170mm

Length

205mm

Width

175mm

Country of Origin

India

You may be interested in