Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Carroll & Meynell 1 Phase 2.4kVA Variac, 1 Output, 240V ac

RS Stock No.: 347-3631Brand: Carroll & MeynellManufacturers Part No.: CMV 10F-1
brand-logo
View all in Variacs

Technical Document

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac, 0 → 270 V ac

Power Rating

2.4kVA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Screw, Stud

Weight

8.5kg

Dimensions

197 x 173 x 163mm

Depth

163mm

Length

197mm

Width

173mm

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Carroll & Meynell 1 Phase 2.4kVA Variac, 1 Output, 240V ac

P.O.A.

Carroll & Meynell 1 Phase 2.4kVA Variac, 1 Output, 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac, 0 → 270 V ac

Power Rating

2.4kVA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Screw, Stud

Weight

8.5kg

Dimensions

197 x 173 x 163mm

Depth

163mm

Length

197mm

Width

173mm

Country of Origin

India