E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Carroll & Meynell 1 Phase 6.72kVA Variac, 1 Output, 240V ac

RS Stock No.: 436-8928Brand: Carroll & MeynellManufacturers Part No.: CMV 28E-1
brand-logo
View all in Variacs

Technical Document

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac, 0 → 270 V ac

Power Rating

6.72kVA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Screw, Stud

Weight

26kg

Dimensions

356 x 276 x 220mm

Depth

220mm

Length

356mm

Width

276mm

Country of Origin

India

Product details

Variable Auto Transformers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Carroll & Meynell 1 Phase 6.72kVA Variac, 1 Output, 240V ac

P.O.A.

Carroll & Meynell 1 Phase 6.72kVA Variac, 1 Output, 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac, 0 → 270 V ac

Power Rating

6.72kVA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Screw, Stud

Weight

26kg

Dimensions

356 x 276 x 220mm

Depth

220mm

Length

356mm

Width

276mm

Country of Origin

India

Product details

Variable Auto Transformers

You may be interested in