E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Carroll & Meynell 1 Phase 1.92kVA Variac, 1 Output, 240V ac

RS Stock No.: 347-3704Brand: Carroll & MeynellManufacturers Part No.: CMV 8E-1
brand-logo
View all in Variacs

Technical Document

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac, 0 → 270 V ac

Power Rating

1.92kVA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Screw, Stud

Weight

8.7kg

Dimensions

205 x 175 x 170mm

Depth

170mm

Length

205mm

Width

175mm

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Carroll & Meynell 1 Phase 1.92kVA Variac, 1 Output, 240V ac

P.O.A.

Carroll & Meynell 1 Phase 1.92kVA Variac, 1 Output, 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Primary Voltage Rating

240V ac

Secondary Voltage Rating

0 → 240 V ac, 0 → 270 V ac

Power Rating

1.92kVA

Mounting Type

Screw Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Screw, Stud

Weight

8.7kg

Dimensions

205 x 175 x 170mm

Depth

170mm

Length

205mm

Width

175mm

Country of Origin

India