Casella Cel CEL- 240 Sound Level Meter, 30dB to 130dB, with RS Calibration

RS Stock No.: 492-317Brand: Casella CelManufacturers Part No.: CEL-240/RS
brand-logo
View all in Sound Level Meters

Technical Document

Specifications

Maximum Sound Level

130dB

Minimum Sound Level

30dB

Accuracy Class

ANSI S1.4, IEC 60651, IEC 61672

DOSE Measurement

Yes

Weighting

A, C

Display Type

LCD

Battery Type

AAA

Calibrated

RSCAL

Fast/Slow Time Averaging

Both

Data Logging

No

Interface Type

USB

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Model Number p

CEL- 240

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 984.89

€ 984.89 Each (ex VAT)

€ 1,172.02

€ 1,172.02 Each (inc. VAT)

Casella Cel CEL- 240 Sound Level Meter, 30dB to 130dB, with RS Calibration

Calibration type

€ 984.89

€ 984.89 Each (ex VAT)

€ 1,172.02

€ 1,172.02 Each (inc. VAT)

Casella Cel CEL- 240 Sound Level Meter, 30dB to 130dB, with RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Sound Level

130dB

Minimum Sound Level

30dB

Accuracy Class

ANSI S1.4, IEC 60651, IEC 61672

DOSE Measurement

Yes

Weighting

A, C

Display Type

LCD

Battery Type

AAA

Calibrated

RSCAL

Fast/Slow Time Averaging

Both

Data Logging

No

Interface Type

USB

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Model Number p

CEL- 240

Country of Origin

United Kingdom

You may be interested in