E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Casio Battery & Solar Powered Scientific Calculator

RS Stock No.: 702-3729Brand: CasioManufacturers Part No.: FX-85GTPLUS-SB-UH
brand-logo
View all in Calculators

Technical Document

Specifications

Brand

Casio

Type

Scientific

Display Lines

2

Characters/Digits Per Line

10

Power Source

Battery, Solar

Battery Included

Yes

Weight

110g

Battery Size

LR44

Height

13.7mm

Length

161mm

Colour

Black

Width

80mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Casio Battery & Solar Powered Scientific Calculator

P.O.A.

Casio Battery & Solar Powered Scientific Calculator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Casio

Type

Scientific

Display Lines

2

Characters/Digits Per Line

10

Power Source

Battery, Solar

Battery Included

Yes

Weight

110g

Battery Size

LR44

Height

13.7mm

Length

161mm

Colour

Black

Width

80mm

Country of Origin

China

You may be interested in