E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Castle GA 213 Sound Level Meter, 35dB to 140dB, 20kHz max

RS Stock No.: 447-7381Brand: CastleManufacturers Part No.: GA213
brand-logo
View all in Sound Level Meters

Technical Document

Specifications

Brand

Castle

Maximum Sound Level

140dB

Minimum Sound Level

35dB

Resolution

0.1 dB

Accuracy Class

IEC 60651:1979 Type 2, IEC 61672-1:2002 Class 2

Weighting

A, C

Display Type

LCD

Battery Type

9V

Fast/Slow Time Averaging

Both

Maximum Frequency

20kHz

Maximum Operating Temperature

+40°C

Minimum Frequency

1 Hz

Minimum Operating Temperature

0°C

Model Number p

GA 213

Country of Origin

United Kingdom

Product details

GA213 & GA215 Sound Pressure Level Meters

'A' and 'C' frequency weighting (toggle)
'Slow' and 'Fast' Time constants (toggle)
Sound Pressure (Lp) to 0.1dB resolution
Lmax - maximum Lp hold (rms)
Pmax - maximum peak level
Elapsed time (running time hrs, min, sec)
Overload and Under-range indication
Housed in a tough, crack resistant ABS plastic
Battery condition (life approx. 24 hours)

GA213 Sound Level Meter:

A simple-to-use instrument that is fully compliant with IEC 61672-1:2002 Class 2 and IEC 60651:1979 Type 2. This is a necessary requirement for carrying out most noise assessment tasks in industry.

Simultaneous rms and peak measurement
Designed for use by Industrial Safety Officers, Occupational Nurses and Engineers for general survey use in health and safety and engineering applications. Gives clear results to International standards requirements

Simultaneous measurement of Lp, Lmax, and Pmax

GA215 Integrating Sound Level Meter:

A feature packed instrument that is fully compliant with IEC 61672-1:2002 Class 2, IEC 60651: 1979 Type 2 and IEC 60804: 2001 Type 2. This meter gives simultaneous Leq (rms. average) and peak measurement for assessments to the Noise at Work Regulations 1989 and general engineering applications.

Designed for Industrial Safety Officers, Safety Managers and Engineers for compliance with the Health and Safety as Work Act; Noise at Work regulation 1989. Will provide necessary information for completing risk assessments
Integrated equivalent level (Leq) measurement
Personal Sound Exposure Level (Lex) was Lep'd
Simultaneous measurement of Lp, Leq, Lmax and Pmax

Note: For compliance with the Noise at Work regulations and relevant international standards, sound level meters should be calibrated before use and checked afterwards. See later in this section for GA601 acoustic calibrator. A kit (KA010) case for protecting your GA215/GA213 and GA601 is also available.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Castle GA 213 Sound Level Meter, 35dB to 140dB, 20kHz max

Calibration type

P.O.A.

Castle GA 213 Sound Level Meter, 35dB to 140dB, 20kHz max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Castle

Maximum Sound Level

140dB

Minimum Sound Level

35dB

Resolution

0.1 dB

Accuracy Class

IEC 60651:1979 Type 2, IEC 61672-1:2002 Class 2

Weighting

A, C

Display Type

LCD

Battery Type

9V

Fast/Slow Time Averaging

Both

Maximum Frequency

20kHz

Maximum Operating Temperature

+40°C

Minimum Frequency

1 Hz

Minimum Operating Temperature

0°C

Model Number p

GA 213

Country of Origin

United Kingdom

Product details

GA213 & GA215 Sound Pressure Level Meters

'A' and 'C' frequency weighting (toggle)
'Slow' and 'Fast' Time constants (toggle)
Sound Pressure (Lp) to 0.1dB resolution
Lmax - maximum Lp hold (rms)
Pmax - maximum peak level
Elapsed time (running time hrs, min, sec)
Overload and Under-range indication
Housed in a tough, crack resistant ABS plastic
Battery condition (life approx. 24 hours)

GA213 Sound Level Meter:

A simple-to-use instrument that is fully compliant with IEC 61672-1:2002 Class 2 and IEC 60651:1979 Type 2. This is a necessary requirement for carrying out most noise assessment tasks in industry.

Simultaneous rms and peak measurement
Designed for use by Industrial Safety Officers, Occupational Nurses and Engineers for general survey use in health and safety and engineering applications. Gives clear results to International standards requirements

Simultaneous measurement of Lp, Lmax, and Pmax

GA215 Integrating Sound Level Meter:

A feature packed instrument that is fully compliant with IEC 61672-1:2002 Class 2, IEC 60651: 1979 Type 2 and IEC 60804: 2001 Type 2. This meter gives simultaneous Leq (rms. average) and peak measurement for assessments to the Noise at Work Regulations 1989 and general engineering applications.

Designed for Industrial Safety Officers, Safety Managers and Engineers for compliance with the Health and Safety as Work Act; Noise at Work regulation 1989. Will provide necessary information for completing risk assessments
Integrated equivalent level (Leq) measurement
Personal Sound Exposure Level (Lex) was Lep'd
Simultaneous measurement of Lp, Leq, Lmax and Pmax

Note: For compliance with the Noise at Work regulations and relevant international standards, sound level meters should be calibrated before use and checked afterwards. See later in this section for GA601 acoustic calibrator. A kit (KA010) case for protecting your GA215/GA213 and GA601 is also available.

You may be interested in