Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Castrol Lithium Grease 400 g Castrol High Temperature Grease

RS Stock No.: 692-671Brand: CastrolManufacturers Part No.: 1635 7318
View all in Greases

Technical Document

Specifications

Brand

Castrol

Trade Name

Castrol High Temperature Grease

Grease Type

Lithium

Product Form

Grease

Package Type

Cartridge

Package Size

400 g

Food Processing Safe

No

Colour

Amber

Maximum Operating Temperature

+140°C

Minimum Operating Temperature

-30°C

Country of Origin

United Kingdom

Product details

Castrol High Temperature Grease

This is a multi-purpose high performance grease, based on mineral oil and thickened with lithium-complex soap.
It is formulated to provide excellent high-temperature lubrication performance. It possesses EP (extremepressure) load-carrying properties, and contains additives selected to enhance resistance to oxidation, corrosion and wear.

Features and Benefits

Extremely stable Lithium complex grease, provides many advantages over conventional lithium grease
Good water resistance and adhesion to metal surfaces
Improved thermal stability
Increased load carrying capacity
Reduced oil separation and resistance to hardening under pressure
Can be used for industrial ball and roller bearing lubrication, under service operating conditions

Applications:

Castrol high temperature grease is formulated for use in grease-lubricated plain or rolling bearings operating at temperatures from –30 °C to 150 °C (continuous rating).

  • It may also be used for short periods at temperatures of up to 180 °C in bearings designed to operate under such conditions. In such cases, the frequency of re-lubrication should be increased, operators should contact

  • equipment manufacturers for guidance.

  • Examples of applications include automotive wheel bearings, all types of general industrial machinery,electric motors and machine tools, as well as applications involving higher temperature such as are found in

  • papermaking machinery and oven fans.

  • In addition, its good EP characteristics and low slumpability are advantageous in bearings involving both high loaded applications and vibratory conditions, such as in steel mills, railway axle-boxes and construction equipment.

High Drop Point and excellent stability at high operating temperatures make this a good alternative to claythickened high-temperature greases, the long service-life potential of Castrol high temperature grease at temperatures over 100°C makes it ideally suited to machines in which poor accessibility makes frequent re-lubrication difficult, whilst the longer permissible lubrication intervals maintenance costs.

Bearing Grease

All products are water resistant.

You may be interested in
Stock information temporarily unavailable.

€ 21.20

€ 21.20 Each (ex VAT)

€ 25.23

€ 25.23 Each (inc. VAT)

Castrol Lithium Grease 400 g Castrol High Temperature Grease

€ 21.20

€ 21.20 Each (ex VAT)

€ 25.23

€ 25.23 Each (inc. VAT)

Castrol Lithium Grease 400 g Castrol High Temperature Grease
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6€ 21.20
7 - 39€ 20.65
40+€ 19.63
You may be interested in

Technical Document

Specifications

Brand

Castrol

Trade Name

Castrol High Temperature Grease

Grease Type

Lithium

Product Form

Grease

Package Type

Cartridge

Package Size

400 g

Food Processing Safe

No

Colour

Amber

Maximum Operating Temperature

+140°C

Minimum Operating Temperature

-30°C

Country of Origin

United Kingdom

Product details

Castrol High Temperature Grease

This is a multi-purpose high performance grease, based on mineral oil and thickened with lithium-complex soap.
It is formulated to provide excellent high-temperature lubrication performance. It possesses EP (extremepressure) load-carrying properties, and contains additives selected to enhance resistance to oxidation, corrosion and wear.

Features and Benefits

Extremely stable Lithium complex grease, provides many advantages over conventional lithium grease
Good water resistance and adhesion to metal surfaces
Improved thermal stability
Increased load carrying capacity
Reduced oil separation and resistance to hardening under pressure
Can be used for industrial ball and roller bearing lubrication, under service operating conditions

Applications:

Castrol high temperature grease is formulated for use in grease-lubricated plain or rolling bearings operating at temperatures from –30 °C to 150 °C (continuous rating).

  • It may also be used for short periods at temperatures of up to 180 °C in bearings designed to operate under such conditions. In such cases, the frequency of re-lubrication should be increased, operators should contact

  • equipment manufacturers for guidance.

  • Examples of applications include automotive wheel bearings, all types of general industrial machinery,electric motors and machine tools, as well as applications involving higher temperature such as are found in

  • papermaking machinery and oven fans.

  • In addition, its good EP characteristics and low slumpability are advantageous in bearings involving both high loaded applications and vibratory conditions, such as in steel mills, railway axle-boxes and construction equipment.

High Drop Point and excellent stability at high operating temperatures make this a good alternative to claythickened high-temperature greases, the long service-life potential of Castrol high temperature grease at temperatures over 100°C makes it ideally suited to machines in which poor accessibility makes frequent re-lubrication difficult, whilst the longer permissible lubrication intervals maintenance costs.

Bearing Grease

All products are water resistant.

You may be interested in