E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Castrol aircol PD compressor oil,32ISO

RS Stock No.: 463-3525Brand: CastrolManufacturers Part No.: 2165 2800
View all in Oils

Technical Document

Specifications

Brand

Castrol

Product details

Castrol Aircol PD

Highly refined mineral oil based compressor oil for use in the lubrication of both reciprocating and rotary air compressors. Due to the excellent oxidation resistance and four carbon forming techniques they meet the DIN51506 VD-L classification for compressors having air discharge temperatures of up to 220°C. Can be used in certain screw compressors where drive between the screws is transmitted by the rotor faces themselves.

Made from base oil of low carbon forming tendancy
Contains high performance anti-oxidants
Excellent water separation characteristics
Fully inhibited against corrosion, when used in humid conditions
Dispenser size: 20 litres

Stock information temporarily unavailable.

P.O.A.

Castrol aircol PD compressor oil,32ISO

P.O.A.

Castrol aircol PD compressor oil,32ISO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Castrol

Product details

Castrol Aircol PD

Highly refined mineral oil based compressor oil for use in the lubrication of both reciprocating and rotary air compressors. Due to the excellent oxidation resistance and four carbon forming techniques they meet the DIN51506 VD-L classification for compressors having air discharge temperatures of up to 220°C. Can be used in certain screw compressors where drive between the screws is transmitted by the rotor faces themselves.

Made from base oil of low carbon forming tendancy
Contains high performance anti-oxidants
Excellent water separation characteristics
Fully inhibited against corrosion, when used in humid conditions
Dispenser size: 20 litres