E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Castrol Grease 3 kg

RS Stock No.: 198-3192Brand: CastrolManufacturers Part No.: 9037 8860
View all in Greases

Technical Document

Specifications

Brand

Castrol

Product Form

Grease

Package Type

Tin

Package Size

3 kg

Colour

Brown-Yellow

Product details

Spheerol L-EP2

General purpose extreme pressure grease to protect bearings components subject to heavy shock and loading
Excellent stability
Good adhesion and water wash tolerance
Incorporates a powerful rust inhibitor

Bearing Grease

All products are water resistant.

You may be interested in
Castrol Grease 12 kg Castrol
€ 399.49Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Castrol Grease 3 kg

P.O.A.

Castrol Grease 3 kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Castrol Grease 12 kg Castrol
€ 399.49Each (ex VAT)

Technical Document

Specifications

Brand

Castrol

Product Form

Grease

Package Type

Tin

Package Size

3 kg

Colour

Brown-Yellow

Product details

Spheerol L-EP2

General purpose extreme pressure grease to protect bearings components subject to heavy shock and loading
Excellent stability
Good adhesion and water wash tolerance
Incorporates a powerful rust inhibitor

Bearing Grease

All products are water resistant.

You may be interested in
Castrol Grease 12 kg Castrol
€ 399.49Each (ex VAT)