E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Catu Padlock Brass Safety Padlock, Keyed Alike, 4mm Shackle

RS Stock No.: 219-170Brand: CatuManufacturers Part No.: AL240111
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

Catu

Lock Type

Padlock

Shackle Diameter

4mm

Shackle Length

50mm

Keyed Alike

Yes

Material

Brass

Country of Origin

France

Stock information temporarily unavailable.

€ 69.02

€ 69.02 Each (ex VAT)

€ 82.13

€ 82.13 Each (inc. VAT)

Catu Padlock Brass Safety Padlock, Keyed Alike, 4mm Shackle

€ 69.02

€ 69.02 Each (ex VAT)

€ 82.13

€ 82.13 Each (inc. VAT)

Catu Padlock Brass Safety Padlock, Keyed Alike, 4mm Shackle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Catu

Lock Type

Padlock

Shackle Diameter

4mm

Shackle Length

50mm

Keyed Alike

Yes

Material

Brass

Country of Origin

France