E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cavotec Nylon Cable Trunking Bracket, 41 x 15mm, Closed Link

RS Stock No.: 454-6285Brand: CavotecManufacturers Part No.: AN20035K
View all in Cable Trunking Accessories

Technical Document

Specifications

Brand

Cavotec

Trunking Accessory Type

End Bracket

Material

Nylon

Width

15mm

Height

41mm

Dimensions

41 x 15mm

Series

Closed Link

Product details

Chain Link Trunking

Lightweight nylon chain link trunking for protection of machine service components such as cables, pneumatic and hydraulic pipes when used in robotics and other applications where services are required to move with the movement of the machinery. The chain may be used in ambient temperatures between -25°C and +125°C and is durable against harsh corrosive environments as found in refineries and machine applications, or areas where chemical fumes, refrigeration fluids, lubricating oils and solvents are present.,For all types the connecting pivot pins may be removed facilitating assembly of different size lengths. Mounting brackets are available seperately, brackets are supplied in sets of two. Brackets for Double Sided Trunking supplied with tie wraps.,All types of chain link trunking are supplied in approx. one metre lengths.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cavotec Nylon Cable Trunking Bracket, 41 x 15mm, Closed Link

P.O.A.

Cavotec Nylon Cable Trunking Bracket, 41 x 15mm, Closed Link
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Cavotec

Trunking Accessory Type

End Bracket

Material

Nylon

Width

15mm

Height

41mm

Dimensions

41 x 15mm

Series

Closed Link

Product details

Chain Link Trunking

Lightweight nylon chain link trunking for protection of machine service components such as cables, pneumatic and hydraulic pipes when used in robotics and other applications where services are required to move with the movement of the machinery. The chain may be used in ambient temperatures between -25°C and +125°C and is durable against harsh corrosive environments as found in refineries and machine applications, or areas where chemical fumes, refrigeration fluids, lubricating oils and solvents are present.,For all types the connecting pivot pins may be removed facilitating assembly of different size lengths. Mounting brackets are available seperately, brackets are supplied in sets of two. Brackets for Double Sided Trunking supplied with tie wraps.,All types of chain link trunking are supplied in approx. one metre lengths.

You may be interested in