E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Celduc SC8 Series Solid State Relay, 50 A Load, Panel Mount, 520 V rms Load, 240 V ac Control

RS Stock No.: 171-8948Brand: CelducManufacturers Part No.: SC864910
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

520 V rms

Minimum Control Voltage

90V ac/dc

Maximum Control Voltage

240 V ac

Switching Type

Zero Cross

Control Voltage Range

90 → 240 V ac

Range

Previous Generation

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Triac

Relay Type

Single Phase Solid State Relay

Maximum Turn On Time

30ms

Series

SC8

Load Voltage Range

24 → 520V ac

Dimensions

58.2 x 44.5 x 27mm

Standards Met

CE, VDE, cURus

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Operating Temperature Range

-40 → +100°C

Depth

44.5mm

Height

27mm

Off State Leakage Current

3 mA

Length

58.2mm

Country of Origin

France

Product details

Single-phase synchronous solid state power relay

Range of SMD hybrid technology synchronous solid state power relays (close at 0 voltage, open at 0 current: resistive load), low leakage current, silent and with unlimited number of operations.
Applications: furnaces, extruders, presses, heating, motor control, solenoids, brakes, home automation, etc.
Radiators, safety hood and DIN rail available separately.

Zero Voltage Relays

Stock information temporarily unavailable.

€ 134.04

€ 134.04 Each (ex VAT)

€ 159.51

€ 159.51 Each (inc. VAT)

Celduc SC8 Series Solid State Relay, 50 A Load, Panel Mount, 520 V rms Load, 240 V ac Control

€ 134.04

€ 134.04 Each (ex VAT)

€ 159.51

€ 159.51 Each (inc. VAT)

Celduc SC8 Series Solid State Relay, 50 A Load, Panel Mount, 520 V rms Load, 240 V ac Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 134.04
5 - 9€ 130.65
10+€ 129.86

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

520 V rms

Minimum Control Voltage

90V ac/dc

Maximum Control Voltage

240 V ac

Switching Type

Zero Cross

Control Voltage Range

90 → 240 V ac

Range

Previous Generation

Minimum Load Current

5 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Triac

Relay Type

Single Phase Solid State Relay

Maximum Turn On Time

30ms

Series

SC8

Load Voltage Range

24 → 520V ac

Dimensions

58.2 x 44.5 x 27mm

Standards Met

CE, VDE, cURus

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Operating Temperature Range

-40 → +100°C

Depth

44.5mm

Height

27mm

Off State Leakage Current

3 mA

Length

58.2mm

Country of Origin

France

Product details

Single-phase synchronous solid state power relay

Range of SMD hybrid technology synchronous solid state power relays (close at 0 voltage, open at 0 current: resistive load), low leakage current, silent and with unlimited number of operations.
Applications: furnaces, extruders, presses, heating, motor control, solenoids, brakes, home automation, etc.
Radiators, safety hood and DIN rail available separately.

Zero Voltage Relays