Celduc SCT Series Solid State Relay, 12 A Load, Panel Mount, 440 V rms Load, 90 V dc Control

RS Stock No.: 189-4525Brand: CelducManufacturers Part No.: SCT62110
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

12 A

Mounting Type

Panel Mount

Maximum Load Voltage

440 V rms

Minimum Control Voltage

4 V dc

Maximum Control Voltage

90 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 90 V dc

Range

SCT

Minimum Load Current

5 mA

Number of Poles

3

Output Device

Triac

Relay Type

Three Phase Solid State Relay

Maximum Turn On Time

10 μs

Series

SCT

Load Voltage Range

12 → 440V ac

Dimensions

58.5 x 44.5 x 19.6mm

Height

19.6mm

Off State Leakage Current

0.3 mA

Length

58.5mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Depth

44.5mm

Country of Origin

France

Product details

Three-phase SCT connectors.

Includes 3 separate synchronous static relays (SSR), with common constant control.
Can control three-phase alternative network charges of 24 to 400 V ac.
Low leakage current.
High immunity.
Compact.
Supplied with connectors.

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 214.04

€ 214.04 Each (ex VAT)

€ 254.71

€ 254.71 Each (inc. VAT)

Celduc SCT Series Solid State Relay, 12 A Load, Panel Mount, 440 V rms Load, 90 V dc Control

€ 214.04

€ 214.04 Each (ex VAT)

€ 254.71

€ 254.71 Each (inc. VAT)

Celduc SCT Series Solid State Relay, 12 A Load, Panel Mount, 440 V rms Load, 90 V dc Control

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 214.04
5 - 9€ 208.67
10+€ 207.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

12 A

Mounting Type

Panel Mount

Maximum Load Voltage

440 V rms

Minimum Control Voltage

4 V dc

Maximum Control Voltage

90 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 90 V dc

Range

SCT

Minimum Load Current

5 mA

Number of Poles

3

Output Device

Triac

Relay Type

Three Phase Solid State Relay

Maximum Turn On Time

10 μs

Series

SCT

Load Voltage Range

12 → 440V ac

Dimensions

58.5 x 44.5 x 19.6mm

Height

19.6mm

Off State Leakage Current

0.3 mA

Length

58.5mm

Operating Temperature Range

-40 → +100°C

Standards Met

CE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Depth

44.5mm

Country of Origin

France

Product details

Three-phase SCT connectors.

Includes 3 separate synchronous static relays (SSR), with common constant control.
Can control three-phase alternative network charges of 24 to 400 V ac.
Low leakage current.
High immunity.
Compact.
Supplied with connectors.

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more