E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Celduc SGT 1G Series Solid State Relay, 75 A Load, Panel Mount, 600 V ac Load, 240 V ac Control

RS Stock No.: 776-7716Brand: CelducManufacturers Part No.: SGT967960E
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

75 A

Mounting Type

Panel Mount

Maximum Load Voltage

600 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

240 V ac

Minimum Control Voltage

90 V ac

Switching Type

Zero Cross

Control Voltage Range

90 → 240 V ac

Range

SGT

Minimum Load Current

5 mA

Number of Poles

3

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Three Phase

Series

SGT 1G

Maximum Turn On Time

30ms

Load Voltage Range

24 → 600V ac

Dimensions

100 x 75.15 x 46mm

Maximum Operating Temperature

+100°C

Standards Met

CE, EAC, cURus

Minimum Operating Temperature

-40°C

Height

46mm

Off State Leakage Current

1 mA

Length

100mm

Operating Temperature Range

-40 → +100°C

Special Features

Green LED Visualization on The Input

Depth

75.2mm

Country of Origin

France

Product details

Synchronous, Three-phase Solid State Power Relays

The SGT range of synchronous three-phase solid state power relays have a low leakage current are ideal for resistive loads and offer an unlimited number of operations.

Control range: 4-32 Vdc with current regulation
Integrated LED display
Integrated RC and varistor network
Operating temperature range -40 → +100 °C

Instantaneous Switching

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Celduc SGT 1G Series Solid State Relay, 75 A Load, Panel Mount, 600 V ac Load, 240 V ac Control

P.O.A.

Celduc SGT 1G Series Solid State Relay, 75 A Load, Panel Mount, 600 V ac Load, 240 V ac Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

75 A

Mounting Type

Panel Mount

Maximum Load Voltage

600 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

240 V ac

Minimum Control Voltage

90 V ac

Switching Type

Zero Cross

Control Voltage Range

90 → 240 V ac

Range

SGT

Minimum Load Current

5 mA

Number of Poles

3

Terminal Type

Screw

Output Device

Thyristor

Relay Type

Three Phase

Series

SGT 1G

Maximum Turn On Time

30ms

Load Voltage Range

24 → 600V ac

Dimensions

100 x 75.15 x 46mm

Maximum Operating Temperature

+100°C

Standards Met

CE, EAC, cURus

Minimum Operating Temperature

-40°C

Height

46mm

Off State Leakage Current

1 mA

Length

100mm

Operating Temperature Range

-40 → +100°C

Special Features

Green LED Visualization on The Input

Depth

75.2mm

Country of Origin

France

Product details

Synchronous, Three-phase Solid State Power Relays

The SGT range of synchronous three-phase solid state power relays have a low leakage current are ideal for resistive loads and offer an unlimited number of operations.

Control range: 4-32 Vdc with current regulation
Integrated LED display
Integrated RC and varistor network
Operating temperature range -40 → +100 °C

Instantaneous Switching

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more