Celduc SO4 Series Solid State Relay, 50 A Load, Panel Mount, 480 V ac Load, 10 V dc Control

RS Stock No.: 666-4394Brand: CelducManufacturers Part No.: SO465020
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

200 V ac

Maximum Control Voltage

10 V dc

Minimum Control Voltage

0 V

Switching Type

Analogue Control

Control Voltage Range

0 → 10 V

Range

okpac

Number of Poles

1

Terminal Type

Spring

Output Device

Thyristor

Relay Type

Single Phase angle controller

Load Voltage Range

200 → 480V ac

Series

SO4

Maximum Turn On Time

20ms

Dimensions

45 x 58.2 x 27mm

Depth

58.2mm

Operating Temperature Range

-40 → +100°C

Height

27mm

Length

45mm

Minimum Operating Temperature

-40°C

Standards Met

CE, EAC, cURus

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Regulator solid state relays

Solid state relays for controlling resistive load power via phase angle control.
Integrated varistors to protect against overvoltage.
Two spring-technology pull-out connectors.
Protection index: IP20.

Standards

EN 60947-4-3; EN 60950

Proportional and Power

Stock information temporarily unavailable.

€ 272.59

€ 272.59 Each (ex VAT)

€ 324.38

€ 324.38 Each (inc. VAT)

Celduc SO4 Series Solid State Relay, 50 A Load, Panel Mount, 480 V ac Load, 10 V dc Control

€ 272.59

€ 272.59 Each (ex VAT)

€ 324.38

€ 324.38 Each (inc. VAT)

Celduc SO4 Series Solid State Relay, 50 A Load, Panel Mount, 480 V ac Load, 10 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 272.59
5 - 9€ 265.73
10+€ 264.11

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

200 V ac

Maximum Control Voltage

10 V dc

Minimum Control Voltage

0 V

Switching Type

Analogue Control

Control Voltage Range

0 → 10 V

Range

okpac

Number of Poles

1

Terminal Type

Spring

Output Device

Thyristor

Relay Type

Single Phase angle controller

Load Voltage Range

200 → 480V ac

Series

SO4

Maximum Turn On Time

20ms

Dimensions

45 x 58.2 x 27mm

Depth

58.2mm

Operating Temperature Range

-40 → +100°C

Height

27mm

Length

45mm

Minimum Operating Temperature

-40°C

Standards Met

CE, EAC, cURus

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Regulator solid state relays

Solid state relays for controlling resistive load power via phase angle control.
Integrated varistors to protect against overvoltage.
Two spring-technology pull-out connectors.
Protection index: IP20.

Standards

EN 60947-4-3; EN 60950

Proportional and Power