Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

CEMONT 2.5 mm Welding Rod

RS Stock No.: 483-7682Brand: CEMONTManufacturers Part No.: W000377248
brand-logo
View all in Welding Rods & Brazing Rods

Technical Document

Specifications

Brand

CEMONT

Size

2.5 mm

Type

Welding Rod

Country of Origin

France

Product details

Arc Filler Electrodes

Filler metal for arc welding operations.
2 types of electrodes are offered:
- Rapidarc: Universal rutile electrodes for any welding position, including descending vertical. Easy to use on rusty, coked or poorly prepared sheet metal for medium or light framework, sheet metal work, maintenance work, tanks, pipe work, metal constructions etc. Type of current: alternating current (Micro 130 or 2.5 inverter type): Negative pole on electrode; alternating current (SD 201 type): Uo = 50 V.
- Special stainless steel: Stainless steel electrodes for welding steel with quality 18 % → 20 % chrome; 8 % → 12 % nickel; 2 % → 3 % molybdenum; with low carbon. Very easy to handle into position.

You may be interested in
SIP 2.5 mm Welding Electrode
€ 9.101 Bag of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

CEMONT 2.5 mm Welding Rod

P.O.A.

CEMONT 2.5 mm Welding Rod
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SIP 2.5 mm Welding Electrode
€ 9.101 Bag of 10 (ex VAT)

Technical Document

Specifications

Brand

CEMONT

Size

2.5 mm

Type

Welding Rod

Country of Origin

France

Product details

Arc Filler Electrodes

Filler metal for arc welding operations.
2 types of electrodes are offered:
- Rapidarc: Universal rutile electrodes for any welding position, including descending vertical. Easy to use on rusty, coked or poorly prepared sheet metal for medium or light framework, sheet metal work, maintenance work, tanks, pipe work, metal constructions etc. Type of current: alternating current (Micro 130 or 2.5 inverter type): Negative pole on electrode; alternating current (SD 201 type): Uo = 50 V.
- Special stainless steel: Stainless steel electrodes for welding steel with quality 18 % → 20 % chrome; 8 % → 12 % nickel; 2 % → 3 % molybdenum; with low carbon. Very easy to handle into position.

You may be interested in
SIP 2.5 mm Welding Electrode
€ 9.101 Bag of 10 (ex VAT)