Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Cepovett Safety 9B54-8680 's Navy Trousers Anti-Static, Breathable Standard, Size XS

RS Stock No.: 446-738Brand: Cepovett SafetyManufacturers Part No.: 22-9B548680-1-0/XS
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Navy

Style

Trousers

Size

XS

Series

9B54-8680

Material Properties

Anti-Static, Breathable

Fitting

Standard

Country of Origin

Madagascar

Stock information temporarily unavailable.

€ 65.81

€ 65.81 Each (ex VAT)

€ 78.31

€ 78.31 Each (inc. VAT)

Cepovett Safety 9B54-8680 's Navy Trousers Anti-Static, Breathable Standard, Size XS

€ 65.81

€ 65.81 Each (ex VAT)

€ 78.31

€ 78.31 Each (inc. VAT)

Cepovett Safety 9B54-8680 's Navy Trousers Anti-Static, Breathable Standard, Size XS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Colour

Navy

Style

Trousers

Size

XS

Series

9B54-8680

Material Properties

Anti-Static, Breathable

Fitting

Standard

Country of Origin

Madagascar