E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cepovett Safety T191 Navy Cotton, Modacrylic Sweat Shirt 3XL

RS Stock No.: 446-777Brand: Cepovett SafetyManufacturers Part No.: 22-T191-1-3XL

Technical Document

Specifications

Clothing Type

Sweat Shirt

Gender

Unisex

Size EUR

3XL

Colour

Navy

Material

Cotton, Modacrylic

Series

T191

Size

XXXL

Size

3XL

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Cepovett Safety T191 Navy Cotton, Modacrylic Sweat Shirt 3XL

P.O.A.

Cepovett Safety T191 Navy Cotton, Modacrylic Sweat Shirt 3XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Clothing Type

Sweat Shirt

Gender

Unisex

Size EUR

3XL

Colour

Navy

Material

Cotton, Modacrylic

Series

T191

Size

XXXL

Size

3XL

Country of Origin

India