E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cepovett Safety T191 Navy Cotton, Modacrylic Sweat Shirt XXXXL

RS Stock No.: 446-779Brand: Cepovett SafetyManufacturers Part No.: 22-T191-1-4XL

Technical Document

Specifications

Clothing Type

Sweat Shirt

Gender

Unisex

Size EUR

4XL

Colour

Navy

Material

Cotton, Modacrylic

Series

T191

Size

XXXXL

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Cepovett Safety T191 Navy Cotton, Modacrylic Sweat Shirt XXXXL

P.O.A.

Cepovett Safety T191 Navy Cotton, Modacrylic Sweat Shirt XXXXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Clothing Type

Sweat Shirt

Gender

Unisex

Size EUR

4XL

Colour

Navy

Material

Cotton, Modacrylic

Series

T191

Size

XXXXL

Country of Origin

India