E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cepovett Safety 1FLST3PI Black, Yellow Hi Vis Fabric Hi Vis Trousers 42in Leg Length 80cm

RS Stock No.: 206-660Brand: Cepovett SafetyManufacturers Part No.: LA-1FLST3PI-5-750-42
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Colour

Black, Yellow

Waist Size

42in

Style

Trousers

Material Properties

Hi Vis Fabric

Leg Length

80cm

Series

1FLST3PI

Country of Origin

Madagascar

Stock information temporarily unavailable.

€ 100.29

€ 100.29 Each (ex VAT)

€ 119.35

€ 119.35 Each (inc. VAT)

Cepovett Safety 1FLST3PI Black, Yellow Hi Vis Fabric Hi Vis Trousers 42in Leg Length 80cm

€ 100.29

€ 100.29 Each (ex VAT)

€ 119.35

€ 119.35 Each (inc. VAT)

Cepovett Safety 1FLST3PI Black, Yellow Hi Vis Fabric Hi Vis Trousers 42in Leg Length 80cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black, Yellow

Waist Size

42in

Style

Trousers

Material Properties

Hi Vis Fabric

Leg Length

80cm

Series

1FLST3PI

Country of Origin

Madagascar