Technical Document
Specifications
Brand
CH ProductsNumber of Axes
3
Switch Technology
Passive
Handle Type
Castle
Contact Configuration
SPST
Joystick Travel
±30 °
Terminal Type
Solder
Mechanical Life
5 x 10⁶Operations
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-25 → +85°C
€ 284.81
€ 284.81 Each (ex VAT)
€ 338.92
€ 338.92 Each (inc. VAT)
1
€ 284.81
€ 284.81 Each (ex VAT)
€ 338.92
€ 338.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | € 284.81 |
2 - 4 | € 277.63 |
5+ | € 261.29 |
Technical Document
Specifications
Brand
CH ProductsNumber of Axes
3
Switch Technology
Passive
Handle Type
Castle
Contact Configuration
SPST
Joystick Travel
±30 °
Terminal Type
Solder
Mechanical Life
5 x 10⁶Operations
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-25 → +85°C