E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Chauvin Arnoux CA 8332B Power Quality Analyser, 3-Phase, 6500A Max, 960V Max

RS Stock No.: 655-2917Brand: Chauvin ArnouxManufacturers Part No.: CA 8332BCFG
brand-logo
View all in Power Quality Analysers

Technical Document

Specifications

Absolute Maximum Current Measurement

6500A

Number of Phases

3

Maximum Voltage

960V

Display Type

LCD

Measurement Type

Current, Energy, Flicker, Frequency, Harmonics, Inrush Current, Transients, Unbalance, Voltage

Interface Type

RS232, USB

Power Source

Battery

Battery Type

Rechargeable NiMH

Model Number p

CA 8332B

Weight

2.1kg

Width

180mm

Length

240mm

Maximum Frequency

69Hz

Minimum Frequency

40 Hz

Dimensions

240 x 180 x 55mm

Height

55mm

Product details

CA8332B and CA8334B three-phase network analysers

Compact, impact-resistant electrical network analysers.They enable the user to obtain an instant snapshot of key network characteristics and to follow the variations over time.Ideal for verification and diagnostic measurements on single-phase, two-phase or three-phase low-voltage networks.Colour LCD screen for graphic display.3 display modes: observation, diagnostic, monitoring.

Achievable measurements:

Measure effective AC voltages up to 480 V (phase-neutral) or 960 V (phase-phase) for 2-conductor, 3-conductor or 4-conductor networks.Measure effective AC currents up to 6500 A eff.Measure frequency of 50 Hz, 60 Hz (40 Hz → 70 Hz) networks.Calculate neutral current by vector summing of phase currents for star configurations.Calculate peak factors for currents and voltages.Calculate K factor for currents (transformers).Calculate short-term flicker for voltages.Calculate phase imbalance for voltages and currents (three-phase networks only).Measure angles for harmonics and their rates (compared with fundamental value) for voltage, current orpower (C.A 8334B only) up to 50th order. Calculate global rates of harmonic distortion.Measure active, reactive and apparent power by phase or cumulatively.Calculate power factor, displacement factor and tangent.Obtain cumulative energy generated and received from time chosen by operator.Monitor the mean value of any parameter calculated over a period from 1 sec → 2 hrs. Values stored in the device memory for a limited time.Record, date and characterise disturbances: surges, dips and trips, exceeding of power and harmonic thresholds etc.Detect transients and record associated waveforms (C.A 8334B only).

Supplied with

QualistarView software, DB9F serial optical cable, 4 banana / banana voltage leads, length = 3 m, 4 crocodile clips, user guide, mains lead.

Standards

IEC 61010-1, 600 V Cat. IV.

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux CA 8332B Power Quality Analyser, 3-Phase, 6500A Max, 960V Max

P.O.A.

Chauvin Arnoux CA 8332B Power Quality Analyser, 3-Phase, 6500A Max, 960V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Current Measurement

6500A

Number of Phases

3

Maximum Voltage

960V

Display Type

LCD

Measurement Type

Current, Energy, Flicker, Frequency, Harmonics, Inrush Current, Transients, Unbalance, Voltage

Interface Type

RS232, USB

Power Source

Battery

Battery Type

Rechargeable NiMH

Model Number p

CA 8332B

Weight

2.1kg

Width

180mm

Length

240mm

Maximum Frequency

69Hz

Minimum Frequency

40 Hz

Dimensions

240 x 180 x 55mm

Height

55mm

Product details

CA8332B and CA8334B three-phase network analysers

Compact, impact-resistant electrical network analysers.They enable the user to obtain an instant snapshot of key network characteristics and to follow the variations over time.Ideal for verification and diagnostic measurements on single-phase, two-phase or three-phase low-voltage networks.Colour LCD screen for graphic display.3 display modes: observation, diagnostic, monitoring.

Achievable measurements:

Measure effective AC voltages up to 480 V (phase-neutral) or 960 V (phase-phase) for 2-conductor, 3-conductor or 4-conductor networks.Measure effective AC currents up to 6500 A eff.Measure frequency of 50 Hz, 60 Hz (40 Hz → 70 Hz) networks.Calculate neutral current by vector summing of phase currents for star configurations.Calculate peak factors for currents and voltages.Calculate K factor for currents (transformers).Calculate short-term flicker for voltages.Calculate phase imbalance for voltages and currents (three-phase networks only).Measure angles for harmonics and their rates (compared with fundamental value) for voltage, current orpower (C.A 8334B only) up to 50th order. Calculate global rates of harmonic distortion.Measure active, reactive and apparent power by phase or cumulatively.Calculate power factor, displacement factor and tangent.Obtain cumulative energy generated and received from time chosen by operator.Monitor the mean value of any parameter calculated over a period from 1 sec → 2 hrs. Values stored in the device memory for a limited time.Record, date and characterise disturbances: surges, dips and trips, exceeding of power and harmonic thresholds etc.Detect transients and record associated waveforms (C.A 8334B only).

Supplied with

QualistarView software, DB9F serial optical cable, 4 banana / banana voltage leads, length = 3 m, 4 crocodile clips, user guide, mains lead.

Standards

IEC 61010-1, 600 V Cat. IV.