Chauvin Arnoux F205 Clamp Meter, 900A dc, Max Current 600A ac CAT III 1000V With RS Calibration

RS Stock No.: 766-2769Brand: Chauvin ArnouxManufacturers Part No.: P01120925
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

900A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

59.99W

Model Number

F205

Calibrated

RSCAL

AC Current Measurement Resolution

0.01A

DC Current Measurement Resolution

0.01A

Best DC Current Accuracy

±1% + 3 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±1% +3 digits

Best AC Voltage Accuracy

±1% + 3 Digits

Best DC Voltage Accuracy

±1% + 3 Digits

Functions Measured

AC Current, AC Voltage, DC Voltage, Resistance, Temperature

True RMS

Yes

Jaw Capacity Busbars

34mm

Power Source

Battery, Mains

Width

42mm

Length

78mm

Resistance Measurement Resolution

100mΩ

Dimensions

78 x 42 x 222mm

DC Voltage Measurement Resolution

0.01V

Height

222mm

AC Voltage Measurement Resolution

0.01V

Maximum Conductor Size

34mm

Battery Life

130 h

Weight

354g

Safety Category Level

CAT IV

Safety Category Voltage

600V

Battery Type

9V 6LR61

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

Backlit LCD

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

F205 AC+DC TRMS Clampmeter

The F205 clamp multimeter is ideal for the needs of self-employed electricians and small and medium-sized business and industries in the electrical sector
Simple to use, the clampmeter offers all the necessary functions in a single, compact solution
Equiped with a fast 12-bit TRMS digital acquisition system
Current: 600 AAC/ 900 ADC
AC and DC voltage up to 1000 V
W/VA/var, PF power values
THD-f and THD-r
Resistance and audible continuity
Min and Max analysis
Relative and differential measurements
TrueInrush current measurements
Phase rotation
IP54 protection

Stock information temporarily unavailable.

€ 665.37

€ 665.37 Each (ex VAT)

€ 791.79

€ 791.79 Each (inc. VAT)

Chauvin Arnoux F205 Clamp Meter, 900A dc, Max Current 600A ac CAT III 1000V With RS Calibration

Calibration type

€ 665.37

€ 665.37 Each (ex VAT)

€ 791.79

€ 791.79 Each (inc. VAT)

Chauvin Arnoux F205 Clamp Meter, 900A dc, Max Current 600A ac CAT III 1000V With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

900A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

59.99W

Model Number

F205

Calibrated

RSCAL

AC Current Measurement Resolution

0.01A

DC Current Measurement Resolution

0.01A

Best DC Current Accuracy

±1% + 3 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±1% +3 digits

Best AC Voltage Accuracy

±1% + 3 Digits

Best DC Voltage Accuracy

±1% + 3 Digits

Functions Measured

AC Current, AC Voltage, DC Voltage, Resistance, Temperature

True RMS

Yes

Jaw Capacity Busbars

34mm

Power Source

Battery, Mains

Width

42mm

Length

78mm

Resistance Measurement Resolution

100mΩ

Dimensions

78 x 42 x 222mm

DC Voltage Measurement Resolution

0.01V

Height

222mm

AC Voltage Measurement Resolution

0.01V

Maximum Conductor Size

34mm

Battery Life

130 h

Weight

354g

Safety Category Level

CAT IV

Safety Category Voltage

600V

Battery Type

9V 6LR61

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

Backlit LCD

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

F205 AC+DC TRMS Clampmeter

The F205 clamp multimeter is ideal for the needs of self-employed electricians and small and medium-sized business and industries in the electrical sector
Simple to use, the clampmeter offers all the necessary functions in a single, compact solution
Equiped with a fast 12-bit TRMS digital acquisition system
Current: 600 AAC/ 900 ADC
AC and DC voltage up to 1000 V
W/VA/var, PF power values
THD-f and THD-r
Resistance and audible continuity
Min and Max analysis
Relative and differential measurements
TrueInrush current measurements
Phase rotation
IP54 protection