Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Chauvin Arnoux F407 Clamp Meter Bluetooth, 1500A dc, Max Current 1000A ac CAT III 1000V

RS Stock No.: 766-0618Brand: Chauvin ArnouxManufacturers Part No.: P01120947
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1500A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

99.99kΩ

Model Number

F407

Connectivity

Bluetooth

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±(1% rdg + 3dgts)

Clamp Meter Type

Power/Harmonics Clamp Meter

Best AC Current Accuracy

±(1% rdg + 3dgts)

Best AC Voltage Accuracy

±(1% rdg + 3dgts)

Best DC Voltage Accuracy

±(1% rdg + 3dgts)

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Diode, Frequency, Harmonics, In-Rush Current, Power, Power Factor, Resistance

True RMS

Yes

Jaw Capacity Busbars

48mm

Power Source

Battery

Width

92mm

Length

272mm

Resistance Measurement Resolution

100mΩ

Dimensions

92 x 41 x 272mm

DC Voltage Measurement Resolution

10mV

Minimum Operating Temperature

-20°C

Height

41mm

AC Voltage Measurement Resolution

10mV

Maximum Conductor Size

48mm

Battery Life

350 h

Weight

600g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1000V

Battery Type

AA

Safety Category

CAT III 1000V

Best Resistance Measurement Accuracy

±1 % + 5 digits

Display Type

Backlit LCD

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

F407 Power and harmonics Clampmeter

The F407 clampmeter is designed for medium-power low-voltage applications in sectors such as LV electricity production and distribution, industry, railways
This clamp multimeter is also suitable for lift/elevator technicians and other lifting and transport specialists
The applications for the clamp multimeter are maintenance, testing, monitoring, diagnostics and connection
Equipped with a fast 12-bit TRMS digital acquisition system
The large backlit display makes it easy to read in all circumstances
Automatic AC/DC detection
AC and DC voltage up to 1000 V
W/VA/var, PF and DPF power values
THD-f and THD-r
Harmonics up to 25th order
Resistance and audible continuity
Min, Max and Peak± analysis on all functions
TrueInrush current measurement
Data recording
Bluetooth interface and PC software
IP54 protection

Stock information temporarily unavailable.

€ 953.33

€ 953.33 Each (ex VAT)

€ 1,134.46

€ 1,134.46 Each (inc. VAT)

Chauvin Arnoux F407 Clamp Meter Bluetooth, 1500A dc, Max Current 1000A ac CAT III 1000V

Calibration type

€ 953.33

€ 953.33 Each (ex VAT)

€ 1,134.46

€ 1,134.46 Each (inc. VAT)

Chauvin Arnoux F407 Clamp Meter Bluetooth, 1500A dc, Max Current 1000A ac CAT III 1000V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1500A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

99.99kΩ

Model Number

F407

Connectivity

Bluetooth

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±(1% rdg + 3dgts)

Clamp Meter Type

Power/Harmonics Clamp Meter

Best AC Current Accuracy

±(1% rdg + 3dgts)

Best AC Voltage Accuracy

±(1% rdg + 3dgts)

Best DC Voltage Accuracy

±(1% rdg + 3dgts)

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Diode, Frequency, Harmonics, In-Rush Current, Power, Power Factor, Resistance

True RMS

Yes

Jaw Capacity Busbars

48mm

Power Source

Battery

Width

92mm

Length

272mm

Resistance Measurement Resolution

100mΩ

Dimensions

92 x 41 x 272mm

DC Voltage Measurement Resolution

10mV

Minimum Operating Temperature

-20°C

Height

41mm

AC Voltage Measurement Resolution

10mV

Maximum Conductor Size

48mm

Battery Life

350 h

Weight

600g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1000V

Battery Type

AA

Safety Category

CAT III 1000V

Best Resistance Measurement Accuracy

±1 % + 5 digits

Display Type

Backlit LCD

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

F407 Power and harmonics Clampmeter

The F407 clampmeter is designed for medium-power low-voltage applications in sectors such as LV electricity production and distribution, industry, railways
This clamp multimeter is also suitable for lift/elevator technicians and other lifting and transport specialists
The applications for the clamp multimeter are maintenance, testing, monitoring, diagnostics and connection
Equipped with a fast 12-bit TRMS digital acquisition system
The large backlit display makes it easy to read in all circumstances
Automatic AC/DC detection
AC and DC voltage up to 1000 V
W/VA/var, PF and DPF power values
THD-f and THD-r
Harmonics up to 25th order
Resistance and audible continuity
Min, Max and Peak± analysis on all functions
TrueInrush current measurement
Data recording
Bluetooth interface and PC software
IP54 protection