Technical Document
Specifications
Brand
Chauvin ArnouxAbsolute Maximum AC Current Measurement
2000A ac
Absolute Maximum DC Current Measurement
3000A dc
Absolute Maximum AC Voltage Measurement
1200V ac
Absolute Maximum DC Voltage Measurement
1700V dc
Absolute Maximum Resistance Measurement
99.99kΩ
Model Number
F606
AC Current Measurement Resolution
10mA
DC Current Measurement Resolution
10mA
Best DC Current Accuracy
±(1% rdg + 3dgts)
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
±(1% rdg + 3dgts)
Best AC Voltage Accuracy
±(1% rdg + 3dgts)
Best DC Voltage Accuracy
±(1% rdg + 3dgts)
Functions Measured
AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Harmonics, In-Rush Current, Phase rotation, Power, Power Factor, Resistance
True RMS
Yes
Jaw Capacity Busbars
60mm
Jaw Capacity (Busbars)
60mm
Power Source
Battery
Non-Contact Voltage Detector
No
Width
111mm
Length
296mm
Resistance Measurement Resolution
100mΩ
DC Current Measurement Range
0.25 to 3000 A DC
Dimensions
111 x 41 x 296mm
DC Voltage Measurement Resolution
10mV
Minimum Operating Temperature
-20°C
Height
41mm
AC Voltage Measurement Resolution
10mV
AC Current Measurement Range
0.25 to 2000 A AC
AC Voltage Measurement Range
0.15 to 1200 V AC
Maximum Conductor Size
60mm
Battery Life
>350 h
Weight
640g
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
CAT III 1500 V, CAT IV 1000V
Battery Type
LR6
Safety Category
CAT III 1500 V, CAT IV 1000V
Best Resistance Measurement Accuracy
±1 % + 5 digits
Display Type
Backlit LCD
Maximum Operating Temperature
+55°C
Country of Origin
China
Product details
F605 AC/DC TRMS Clampmeter
The F605 clampmeter is designed for the high-power LV market in sectors such as elctrical power distribution, chemical and petrochemical industries, metallurgy, transport
The main applications are maintenance, testing, monitoring, diagnostics, sizing connection
Equipped with a fast 12-bit TRMS digital acquisition system
The large backlit triple display makes it easy to read in all circumstances
Automatic AC/DC detection
W/VA/var and PF power values
THD-f and THD-r
Resistance and audible continuity
Min, Max and Peak± analysis on all functions
Phase rotation
Relative and differential measurements
TrueInrush current measurements
IP54 protection
€ 1,125.77
€ 1,125.77 Each (ex VAT)
€ 1,339.67
€ 1,339.67 Each (inc. VAT)
Calibration type
No Calibration
1
€ 1,125.77
€ 1,125.77 Each (ex VAT)
€ 1,339.67
€ 1,339.67 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Chauvin ArnouxAbsolute Maximum AC Current Measurement
2000A ac
Absolute Maximum DC Current Measurement
3000A dc
Absolute Maximum AC Voltage Measurement
1200V ac
Absolute Maximum DC Voltage Measurement
1700V dc
Absolute Maximum Resistance Measurement
99.99kΩ
Model Number
F606
AC Current Measurement Resolution
10mA
DC Current Measurement Resolution
10mA
Best DC Current Accuracy
±(1% rdg + 3dgts)
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
±(1% rdg + 3dgts)
Best AC Voltage Accuracy
±(1% rdg + 3dgts)
Best DC Voltage Accuracy
±(1% rdg + 3dgts)
Functions Measured
AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Harmonics, In-Rush Current, Phase rotation, Power, Power Factor, Resistance
True RMS
Yes
Jaw Capacity Busbars
60mm
Jaw Capacity (Busbars)
60mm
Power Source
Battery
Non-Contact Voltage Detector
No
Width
111mm
Length
296mm
Resistance Measurement Resolution
100mΩ
DC Current Measurement Range
0.25 to 3000 A DC
Dimensions
111 x 41 x 296mm
DC Voltage Measurement Resolution
10mV
Minimum Operating Temperature
-20°C
Height
41mm
AC Voltage Measurement Resolution
10mV
AC Current Measurement Range
0.25 to 2000 A AC
AC Voltage Measurement Range
0.15 to 1200 V AC
Maximum Conductor Size
60mm
Battery Life
>350 h
Weight
640g
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
CAT III 1500 V, CAT IV 1000V
Battery Type
LR6
Safety Category
CAT III 1500 V, CAT IV 1000V
Best Resistance Measurement Accuracy
±1 % + 5 digits
Display Type
Backlit LCD
Maximum Operating Temperature
+55°C
Country of Origin
China
Product details
F605 AC/DC TRMS Clampmeter
The F605 clampmeter is designed for the high-power LV market in sectors such as elctrical power distribution, chemical and petrochemical industries, metallurgy, transport
The main applications are maintenance, testing, monitoring, diagnostics, sizing connection
Equipped with a fast 12-bit TRMS digital acquisition system
The large backlit triple display makes it easy to read in all circumstances
Automatic AC/DC detection
W/VA/var and PF power values
THD-f and THD-r
Resistance and audible continuity
Min, Max and Peak± analysis on all functions
Phase rotation
Relative and differential measurements
TrueInrush current measurements
IP54 protection