E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Chauvin Arnoux CA 6505 Insulation Tester, 40V Min, 5100V Max

RS Stock No.: 237-2904Brand: Chauvin ArnouxManufacturers Part No.: P01139714
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Model Number p

CA 6505

Model Number (p)

CA 6505

Tester Type

Insulation Tester

Maximum Test Voltage

5100V

Minimum Test Voltage

40V

Display Type

LCD

Country of Origin

France

Stock information temporarily unavailable.

€ 5,849.68

€ 5,849.68 Each (ex VAT)

€ 6,961.12

€ 6,961.12 Each (inc. VAT)

Chauvin Arnoux CA 6505 Insulation Tester, 40V Min, 5100V Max

€ 5,849.68

€ 5,849.68 Each (ex VAT)

€ 6,961.12

€ 6,961.12 Each (inc. VAT)

Chauvin Arnoux CA 6505 Insulation Tester, 40V Min, 5100V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number p

CA 6505

Model Number (p)

CA 6505

Tester Type

Insulation Tester

Maximum Test Voltage

5100V

Minimum Test Voltage

40V

Display Type

LCD

Country of Origin

France