E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Chauvin Arnoux CA 6528 Insulation & Continuity Tester, 250V Min, 1000V Max, CAT IV - UKAS Calibration

RS Stock No.: 282-1817Brand: Chauvin ArnouxManufacturers Part No.: P01140838
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Model Number p

CA 6528

Tester Type

Insulation & Continuity Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

250V

Display Type

Backlit LCD

Calibrated

UKAS

Test Current

200mA

Battery Type

LR06 AA

Power Source

Battery

Battery Life

1000 5s insulation Measurements at 1000V, 3000 5s continuity Measurements

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Safety Category Voltage

600V

Safety Category

CAT IV 600V

Safety Category Level

CAT IV

Dimensions

215 x 93 x 64mm

Height

64mm

Width

93mm

Length

215mm

Weight

650g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux CA 6528 Insulation & Continuity Tester, 250V Min, 1000V Max, CAT IV - UKAS Calibration

Calibration type

P.O.A.

Chauvin Arnoux CA 6528 Insulation & Continuity Tester, 250V Min, 1000V Max, CAT IV - UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number p

CA 6528

Tester Type

Insulation & Continuity Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

250V

Display Type

Backlit LCD

Calibrated

UKAS

Test Current

200mA

Battery Type

LR06 AA

Power Source

Battery

Battery Life

1000 5s insulation Measurements at 1000V, 3000 5s continuity Measurements

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Safety Category Voltage

600V

Safety Category

CAT IV 600V

Safety Category Level

CAT IV

Dimensions

215 x 93 x 64mm

Height

64mm

Width

93mm

Length

215mm

Weight

650g

Country of Origin

China