E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Chauvin Arnoux C.A 5205G Handheld Digital Multimeter, 600V ac Max

RS Stock No.: 284-8725Brand: Chauvin ArnouxManufacturers Part No.: P01196707Z
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

C.A 5205G

Functions Measured

AC Voltage, Continuity, DC Voltage, Diode, Resistance

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

20MΩ

Safety Category Level

CAT III

Width

64mm

Safety Category Voltage

600V

Battery Type

AA x 2

Maximum Operating Temperature

+50°C

Length

177mm

Dimensions

177 x 64 x 42mm

Best DC Voltage Accuracy

±1 %

Best AC Voltage Accuracy

±1 %

Minimum Operating Temperature

0°C

Height

42mm

Weight

350g

Country of Origin

France

Product details

C.A 5205G multimeter

Economical multimeter with a large 18 mm LCD 2000-count display.
The C.A 5205G automatically recognises alternating and direct currents.
Audible bleep for continuity tests.
Functions: "Hold" for storing measurements and "Range" for manual range selection.
Shockproof multifunction sheath accommodates probe tips with 19 mm spacing and allows device to be used while tilted.
Available in calibrated version.
Alkaline AA / LR6 batteries (stock no. 591-225) also available separately from the catalogue.

Standards

IEC 61010-1, cat. III; 600 V, deg. of pol.2

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux C.A 5205G Handheld Digital Multimeter, 600V ac Max

P.O.A.

Chauvin Arnoux C.A 5205G Handheld Digital Multimeter, 600V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

C.A 5205G

Functions Measured

AC Voltage, Continuity, DC Voltage, Diode, Resistance

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

20MΩ

Safety Category Level

CAT III

Width

64mm

Safety Category Voltage

600V

Battery Type

AA x 2

Maximum Operating Temperature

+50°C

Length

177mm

Dimensions

177 x 64 x 42mm

Best DC Voltage Accuracy

±1 %

Best AC Voltage Accuracy

±1 %

Minimum Operating Temperature

0°C

Height

42mm

Weight

350g

Country of Origin

France

Product details

C.A 5205G multimeter

Economical multimeter with a large 18 mm LCD 2000-count display.
The C.A 5205G automatically recognises alternating and direct currents.
Audible bleep for continuity tests.
Functions: "Hold" for storing measurements and "Range" for manual range selection.
Shockproof multifunction sheath accommodates probe tips with 19 mm spacing and allows device to be used while tilted.
Available in calibrated version.
Alkaline AA / LR6 batteries (stock no. 591-225) also available separately from the catalogue.

Standards

IEC 61010-1, cat. III; 600 V, deg. of pol.2