E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Chauvin Arnoux C.A 5220G Handheld LCD Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

RS Stock No.: 204-5415Brand: Chauvin ArnouxManufacturers Part No.: P01196712B
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Handheld

Display Type

LCD

Model Number p

C.A 5220G

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Capacitance Measurement

40µF

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AA x 2

Maximum Operating Temperature

+50°C

Width

64mm

Weight

350g

Length

177mm

Dimensions

177 x 64 x 42mm

Best DC Voltage Accuracy

±1 %

Best AC Voltage Accuracy

±1 %

Minimum Operating Temperature

0°C

Height

42mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux C.A 5220G Handheld LCD Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

P.O.A.

Chauvin Arnoux C.A 5220G Handheld LCD Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Handheld

Display Type

LCD

Model Number p

C.A 5220G

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Capacitance Measurement

40µF

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AA x 2

Maximum Operating Temperature

+50°C

Width

64mm

Weight

350g

Length

177mm

Dimensions

177 x 64 x 42mm

Best DC Voltage Accuracy

±1 %

Best AC Voltage Accuracy

±1 %

Minimum Operating Temperature

0°C

Height

42mm

Country of Origin

France