Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Chauvin Arnoux CA 5231 Handheld Digital Multimeter, True RMS, 600A ac Max, 600A dc Max, 1000V ac Max - UKAS Calibrated

RS Stock No.: 735-6149Brand: Chauvin ArnouxManufacturers Part No.: P01196731
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

CA 5231

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance

Calibrated

UKAS

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Maximum Frequency

1kHz

AC Current Measurement Resolution

0.1A ac

DC Current Measurement Resolution

0.1A dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.01mV dc

AC Voltage Measurement Resolution

0.01mV ac

Capacitance Measurement Resolution

10pF

Safety Category Level

CAT III, CAT IV

Dimensions

155 x 75 x 75mm

Width

75mm

Length

155mm

Height

75mm

Weight

320g

Safety Category Voltage

600 V, 1000V

Battery Type

9V

Country of Origin

China

Product details

Chauvin Arnoux

Stock information temporarily unavailable.

€ 361.37

€ 361.37 Each (ex VAT)

€ 430.03

€ 430.03 Each (inc. VAT)

Chauvin Arnoux CA 5231 Handheld Digital Multimeter, True RMS, 600A ac Max, 600A dc Max, 1000V ac Max - UKAS Calibrated

Calibration type

€ 361.37

€ 361.37 Each (ex VAT)

€ 430.03

€ 430.03 Each (inc. VAT)

Chauvin Arnoux CA 5231 Handheld Digital Multimeter, True RMS, 600A ac Max, 600A dc Max, 1000V ac Max - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

CA 5231

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance

Calibrated

UKAS

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Maximum Frequency

1kHz

AC Current Measurement Resolution

0.1A ac

DC Current Measurement Resolution

0.1A dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.01mV dc

AC Voltage Measurement Resolution

0.01mV ac

Capacitance Measurement Resolution

10pF

Safety Category Level

CAT III, CAT IV

Dimensions

155 x 75 x 75mm

Width

75mm

Length

155mm

Height

75mm

Weight

320g

Safety Category Voltage

600 V, 1000V

Battery Type

9V

Country of Origin

China

Product details

Chauvin Arnoux