Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Chauvin Arnoux CA 5231 Handheld Digital Multimeter, True RMS, 600A ac Max, 600A dc Max, 1000V ac Max - RS Calibrated

RS Stock No.: 735-6158Brand: Chauvin ArnouxManufacturers Part No.: P01196731
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Handheld

Display Type

Digital

Model Number p

CA 5231

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Maximum Frequency

3kHz

AC Current Measurement Resolution

0.1A ac

DC Current Measurement Resolution

0.1A dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.01mV dc

AC Voltage Measurement Resolution

0.01mV ac

Capacitance Measurement Resolution

10pF

Safety Category Level

CAT III, CAT IV

Best AC Current Accuracy

±2 % + 3 digits

Width

75mm

Length

75mm

Dimensions

155 x 75 x 75mm

Best Temperature Measurement Accuracy

±0.3 % + 4 digits

Best AC Voltage Accuracy

±2 % + 3 digits

Best Capacitance Measurement Accuracy

±3.5 % + 4 digits

Minimum Operating Temperature

0°C

Safety Category Voltage

600 V, 1000V

Battery Type

9 V, IEC 6LR61

Best Resistance Measurement Accuracy

±0.2 % + 2 digits

Height

155mm

Maximum Operating Temperature

+50°C

Weight

320g

Country of Origin

China

Product details

Chauvin Arnoux

Stock information temporarily unavailable.

€ 320.65

€ 320.65 Each (ex VAT)

€ 381.57

€ 381.57 Each (inc. VAT)

Chauvin Arnoux CA 5231 Handheld Digital Multimeter, True RMS, 600A ac Max, 600A dc Max, 1000V ac Max - RS Calibrated

Calibration type

€ 320.65

€ 320.65 Each (ex VAT)

€ 381.57

€ 381.57 Each (inc. VAT)

Chauvin Arnoux CA 5231 Handheld Digital Multimeter, True RMS, 600A ac Max, 600A dc Max, 1000V ac Max - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Handheld

Display Type

Digital

Model Number p

CA 5231

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Maximum Frequency

3kHz

AC Current Measurement Resolution

0.1A ac

DC Current Measurement Resolution

0.1A dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.01mV dc

AC Voltage Measurement Resolution

0.01mV ac

Capacitance Measurement Resolution

10pF

Safety Category Level

CAT III, CAT IV

Best AC Current Accuracy

±2 % + 3 digits

Width

75mm

Length

75mm

Dimensions

155 x 75 x 75mm

Best Temperature Measurement Accuracy

±0.3 % + 4 digits

Best AC Voltage Accuracy

±2 % + 3 digits

Best Capacitance Measurement Accuracy

±3.5 % + 4 digits

Minimum Operating Temperature

0°C

Safety Category Voltage

600 V, 1000V

Battery Type

9 V, IEC 6LR61

Best Resistance Measurement Accuracy

±0.2 % + 2 digits

Height

155mm

Maximum Operating Temperature

+50°C

Weight

320g

Country of Origin

China

Product details

Chauvin Arnoux