Chauvin Arnoux CA 5231 Handheld Digital Multimeter, True RMS, 600A ac Max, 600A dc Max, 1000V ac Max

Technical Document
Specifications
Brand
Chauvin ArnouxMultimeter Type
Handheld
Model Number p
CA 5231
Display Type
Digital
Model Number (p)
CA 5231
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature
Absolute Maximum DC Current Measurement
600A dc
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Current Measurement
600A ac
Absolute Maximum AC Voltage Measurement
1000V ac
True RMS
Yes
Maximum Frequency
3kHz
DC Current Measurement Resolution
0.1A dc
AC Current Measurement Resolution
0.1A ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.01mV dc
AC Voltage Measurement Resolution
0.01mV ac
Capacitance Measurement Resolution
10pF
Safety Category Level
CAT III, CAT IV
Maximum Operating Temperature
+50°C
Best DC Voltage Accuracy
±0.2 % + 2 digits
Dimensions
155 x 75 x 75mm
Best AC Voltage Accuracy
±2 % + 3 digits
Best Capacitance Measurement Accuracy
±3.5 % + 4 digits
Minimum Operating Temperature
0°C
Height
155mm
Weight
320g
Best DC Current Accuracy
±2.5 % + 12 digits
Safety Category Voltage
CAT III 1000 V, CAT IV 600V
Battery Type
9 V, IEC 6LR61
Best Resistance Measurement Accuracy
±0.3 % + 4 digits
Length
75mm
Best AC Current Accuracy
±2 % + 3 digits
Width
75mm
Country of Origin
China
Product details
Chauvin Arnoux
€ 272.31
€ 272.31 Each (ex VAT)
€ 324.05
€ 324.05 Each (inc. VAT)
Calibration type
No Calibration
1
€ 272.31
€ 272.31 Each (ex VAT)
€ 324.05
€ 324.05 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Chauvin ArnouxMultimeter Type
Handheld
Model Number p
CA 5231
Display Type
Digital
Model Number (p)
CA 5231
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature
Absolute Maximum DC Current Measurement
600A dc
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Current Measurement
600A ac
Absolute Maximum AC Voltage Measurement
1000V ac
True RMS
Yes
Maximum Frequency
3kHz
DC Current Measurement Resolution
0.1A dc
AC Current Measurement Resolution
0.1A ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.01mV dc
AC Voltage Measurement Resolution
0.01mV ac
Capacitance Measurement Resolution
10pF
Safety Category Level
CAT III, CAT IV
Maximum Operating Temperature
+50°C
Best DC Voltage Accuracy
±0.2 % + 2 digits
Dimensions
155 x 75 x 75mm
Best AC Voltage Accuracy
±2 % + 3 digits
Best Capacitance Measurement Accuracy
±3.5 % + 4 digits
Minimum Operating Temperature
0°C
Height
155mm
Weight
320g
Best DC Current Accuracy
±2.5 % + 12 digits
Safety Category Voltage
CAT III 1000 V, CAT IV 600V
Battery Type
9 V, IEC 6LR61
Best Resistance Measurement Accuracy
±0.3 % + 4 digits
Length
75mm
Best AC Current Accuracy
±2 % + 3 digits
Width
75mm
Country of Origin
China
Product details