Chauvin Arnoux CA 5293 Handheld Color Graphical Multimeter, 20A ac Max, 20A dc Max, 1000V ac Max

Technical Document
Specifications
Brand
Chauvin ArnouxMultimeter Type
Handheld
Model Number p
CA 5293
Model Number (p)
CA 5293
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
20A dc
Absolute Maximum AC Current Measurement
20A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
10mF
Absolute Maximum Temperature Measurement
+800°C
Distrelec Product Id
30171598
Country of Origin
France
€ 1,403.56
€ 1,403.56 Each (ex VAT)
€ 1,670.24
€ 1,670.24 Each (inc. VAT)
1
€ 1,403.56
€ 1,403.56 Each (ex VAT)
€ 1,670.24
€ 1,670.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Chauvin ArnouxMultimeter Type
Handheld
Model Number p
CA 5293
Model Number (p)
CA 5293
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
20A dc
Absolute Maximum AC Current Measurement
20A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
10mF
Absolute Maximum Temperature Measurement
+800°C
Distrelec Product Id
30171598
Country of Origin
France